text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-05W,115

BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP64-05W,115 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The BAP64-05W,115 Series is a Two Planar PIN Diodes in common cathode configuration in a SOT323 small SMD plastic package. It has an operating Temperature of - 65 °C to + 150 °C.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and Switches

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$255.30
USD
Quantity
Web Price
3,000
$0.0851
6,000
$0.0828
9,000
$0.0815
12,000
$0.0806
15,000+
$0.0777
Product Variant Information section