text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-06,215

BAP64 Series 200 V 175 mA Silicon PIN Diode - SOT-23-3

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAP64-06,215 Series is a Two planar PIN diodes in common anode configuration in
a SOT23 small SMD plastic package.It has an operating Temperature of - 65 °C to + 150 °C.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$276.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0921
Product Variant Information section