text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64Q,125

Quad 125 mW 100 mA 100 V SMT PIN Diode Attenuator - SOT-753

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP64Q,125 - Technical Attributes
Attributes Table
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 125mW
Diode Capacitance-Nom: 0.23pF
Resistance: 0.7Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$2,850.00
USD
Quantity
Web Price
1
$0.64
15
$0.58
75
$0.545
300
$0.52
1,500+
$0.475
Product Variant Information section