text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64Q,125

Quad 125 mW 100 mA 100 V SMT PIN Diode Attenuator - SOT-753

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP64Q,125 - Technical Attributes
Attributes Table
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 125mW
Diode Capacitance-Nom: 0.23pF
Resistance: 0.7Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$6,720.00
USD
Quantity
Web Price
3,000+
$1.12
Product Variant Information section