text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP70-03,115

BAP70-03 Series 50 V 100 mA 500 mW Surface Mount Silicon PIN Diode - SOD-323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 500mW
Diode Capacitance-Nom: 0.57pF
Resistance: 100Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$223.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0744
Product Variant Information section