text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP70Q,125

BAP70Q Series 50 V 125 mW Surface Mount Quad Pin Diode - SOT-753

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 50V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 125mW
Diode Capacitance-Nom: 0.25pF
Resistance: 1.4Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.525
100
$0.505
500
$0.46
1,500+
$0.43
Product Variant Information section