text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR141E6327HTSA1

BAR14 Series 100 V 140 mA 250 mW Surface Mount Silicon PIN Diode - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR141E6327HTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 100V
Forward Voltage: 1.05V
Average Forward Current-Max: 140mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.25pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$375.60
USD
Quantity
Web Price
3,000
$0.0626
9,000
$0.0602
15,000
$0.0591
30,000
$0.0577
60,000+
$0.0554
Product Variant Information section