text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR151E6327HTSA1

BAR15xx Series 100 V 140 mA Surface Mount Silicon PIN Diode - SOT-23-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Common Cathode
Breakdown Voltage-Max: 100V
Forward Voltage: 1.05V
Average Forward Current-Max: 140mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.25pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.08
9,000
$0.0579
12,000
$0.0573
30,000
$0.0555
45,000+
$0.0547
Product Variant Information section