text.skipToContent text.skipToNavigation

Manufacturer Part #

UMX9401SM

UMX9401 Series 50 V 5.5 W Commercial Two Way Radio Antenna Switch Diode

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1647
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 1V
Power Dissipation: 5.5W
Diode Capacitance-Nom: 1.1pF
Resistance: 0.75Ω
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.70
USD
Quantity
Web Price
1
$7.70
15
$6.39
40
$5.97
100
$5.61
250+
$5.26
Product Variant Information section