text.skipToContent text.skipToNavigation

Manufacturer Part #

10BQ060-M3/5BT

10BQ060-M3 - 60 V 1 A Surface Mount Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.49V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.00
USD
Quantity
Web Price
3,200
$0.205
6,400
$0.167
9,600
$0.165
12,800
$0.164
16,000+
$0.163
Product Variant Information section