text.skipToContent text.skipToNavigation

Manufacturer Part #

10BQ100-M3/5BT

10BQ100-M3 Series 100 V 1 A Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 780A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Diode Capacitance-Max: 65pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3200
Multiple Of:
3200
Total
$304.32
USD
Quantity
Web Price
3,200
$0.0951
6,400
$0.0788
9,600
$0.0781
16,000
$0.0772
32,000+
$0.0761
Product Variant Information section