text.skipToContent text.skipToNavigation

Manufacturer Part #

10MQ060-M3/5AT

VS-10MQ060 Series 60 V 1 A 31 pF SMT Schottky Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 500µA
Forward Voltage: 0.63V
Diode Capacitance-Max: 31pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
127,500
Factory Stock:Factory Stock:
0
Minimum Order:
7500
Multiple Of:
7500
Total
$2,100.00
USD
Quantity
Web Price
7,500
$0.28
15,000+
$0.225
Product Variant Information section