text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ03FNTR-M3

VS-12CWQ03: 30 V 2 x 6 A Surface Mount Schottky Rectifier - D-PAK (TO-252AA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3mA
Forward Voltage: 0.55V
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$2,620.00
USD
Quantity
Web Price
2,000+
$1.31
Product Variant Information section