text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ06FNTR-M3

12CWQ06FN Series 60 V 6 A High Performance Schottky Rectifier - DPAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 12A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 360pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Web Price
2,000
$0.495
4,000
$0.40
6,000+
$0.395
Product Variant Information section