text.skipToContent text.skipToNavigation

Manufacturer Part #

153CMQ100

153CMQ Series 100 V 150 A Chassis Mount Schottky Rectifier - TO-249

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 153CMQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Peak Current-Max: 864A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.5mA
Forward Voltage: 1.19V
Diode Capacitance-Max: 1400pF
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.28
USD
Quantity
Unit Price
1
$22.83
4
$22.52
15
$22.22
25
$22.10
50+
$21.75
Product Variant Information section