text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS10SB82,315

1PS10SB82 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 0.2µA
Forward Voltage: 700V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
10,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$2,200.00
USD
Quantity
Web Price
10,000+
$0.22
Product Variant Information section