text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS10SB82,315

1PS10SB82 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Nexperia 1PS10SB82,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 0.2µA
Forward Voltage: 700V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
10,000
$0.12
20,000
$0.114
30,000
$0.111
40,000+
$0.109
Product Variant Information section