text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS66SB82,115

1PS66SB82 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 0.2µA
Forward Voltage: 340mV
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$669.60
USD
Quantity
Web Price
4,000
$0.102
8,000
$0.0837
16,000
$0.0824
20,000+
$0.082
Product Variant Information section