text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS74SB23,125

25V 1A (DC) Surface Mount Diode Schottky, 6-TSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 25V
Forward Voltage: 450mV
Diode Capacitance-Max: 100pF
Thermal Resistance: 250°C/W
Operating Temp Range: -55°C to +125°C
Leakage Current: 1mA
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23
Product Variant Information section