text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS76SB10,115

1PS76SB10 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Nexperia 1PS76SB10,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
858,000
Germany (Online Only):
858,000
342,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.10
USD
Quantity
Web Price
3,000
$0.0197
12,000
$0.0188
45,000
$0.0181
75,000
$0.0178
150,000+
$0.0169
Product Variant Information section