text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS79SB70,115

1PS79SB70 Series 70 V 70 mA SMT General Purpose Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 410mV
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
396,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Web Price
3,000
$0.114
6,000
$0.0932
9,000
$0.0924
12,000
$0.0918
15,000+
$0.0913
Product Variant Information section