text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS88SB48,115

1PS88SB48 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Web Price
3,000
$0.142
6,000
$0.116
9,000
$0.115
12,000+
$0.114
Product Variant Information section