text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS88SB82,115

1PS88SB82 Series 15 V 0.03 A SMT General Purpose Schottky Diode - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Triple
Average Rectified Current-Max: 30mA
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 0.2µA
Forward Voltage: 0.7V
Diode Capacitance-Max: 1pF
Operating Temp Range: -65°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.345
12,000+
$0.33
Product Variant Information section