text.skipToContent text.skipToNavigation

Manufacturer Part #

22CGQ045

22CGQ045 Series 45 V 30 A High Efficiency Schottky Rectifier - TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 1V
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$1,404.16
USD
Quantity
Web Price
1
$196.24
3
$181.85
5
$175.52
15
$162.65
25+
$156.99
Product Variant Information section