text.skipToContent text.skipToNavigation

Manufacturer Part #

B180B-13-F

B180B Series 80 V 1 A Surface Mount High Voltage Schottky Barrier Rectifier- SMB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.61
50
$0.34
100
$0.31
500
$0.245
1,500+
$0.21