text.skipToContent text.skipToNavigation

Manufacturer Part #

B5819WS-TP

B5819WS Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 1
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Diode Capacitance-Max: 120pF
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +125°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0861
100
$0.0827
500
$0.0752
1,500+
$0.0705
Product Variant Information section