
Manufacturer Part #
BAR43FILM
BAR43 Series 0.1 A 0.45 V Schottky Diode Surface Mount - SOT-23-3L
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2020 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Configuration: | Single |
Average Rectified Current-Max: | 0.1A |
Peak Current-Max: | 0.75A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 7pF |
Thermal Resistance: | 500°C/W |
Power Dissipation: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAR43FILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1
$0.335
50
$0.146
100
$0.126
500
$0.0901
1,500+
$0.0715
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount