text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS12507WH6327XTSA1

BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 0.15µA
Forward Voltage: 0.8V
Power Dissipation: 250mW
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23
Product Variant Information section