text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-05-7-F

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS40-05-7-F is a part of BAS40 series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Forward Continuous Current is 200 mA

 

 

 
Pricing Section
Stock:
1,036,160
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0804
50
$0.0638
100
$0.0613
500
$0.0557
1,500+
$0.0523