text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-06T-7-F

BAS40T Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
5-10 Days
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.107
50
$0.0915
100
$0.089
500
$0.0835
1,500+
$0.08