text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40,215

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Nexperia BAS40,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS40 is a General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

 

 

Pricing Section
Global Stock:
141,000
Germany (Online Only):
141,000
498,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.70
USD
Quantity
Web Price
3,000
$0.0209
12,000
$0.0201
45,000
$0.0192
75,000
$0.0189
150,000+
$0.018
Product Variant Information section