text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40L,315

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Nexperia BAS40L,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
440,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$247.00
USD
Quantity
Web Price
10,000
$0.0247
30,000
$0.0238
40,000
$0.0236
100,000
$0.0229
150,000+
$0.0222
Product Variant Information section