
Manufacturer Part #
BAS40TW-7-F
BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1934 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.2µA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS40TW-7-F is a part of BAS40TW Series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays available in a SOT-363 package. It has an Operating Temperature Ranging between -55 to +125 °C.
Product Features:
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Operating Temperature Range -55 to +125 °C
- Storage Temperature Range -65 to +125 °C
- Power Dissipation is 200 mW
- Peak Reverse DC Blocking Voltage is 40 V
- Forward Continuous Current 200 mA
- Non-Repetitive Peak Forward Surge Current
Pricing Section
Stock:
144,933
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.60
50
$0.355
100
$0.325
500
$0.26
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount