text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS69WFILM

Low Capacitance Small Signal 10 mA 500 mV Schottky Diode Surface Mount - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 100µA
Forward Voltage: 500mV
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000+
$0.064
Product Variant Information section