text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04W,115

BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS70-04W,115 is a 70 V 100 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Stock:
447,000
Minimum Order:
3,000
Multiple Of:
3,000
2,580,000
Factory Stock:Factory Stock:
0
Total
$144.90
USD
Quantity
Web Price
3,000
$0.0483
9,000
$0.04
15,000
$0.0396
60,000
$0.0385
90,000+
$0.0382