
Manufacturer Part #
BAS70H,115
BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F
Product Specification Section
Nexperia BAS70H,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS70H,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,958,000
Germany (Online Only):
2,958,000
Quantity
Web Price
3,000
$0.0347
9,000
$0.0324
15,000
$0.0314
45,000
$0.0294
75,000+
$0.0285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount