text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS85,135

BAS85 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 200mA
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2.3µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Operating Temp Range: -65°C to +125°C
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$720.00
USD
Quantity
Web Price
10,000
$0.072
20,000
$0.0584
30,000
$0.058
40,000+
$0.0576
Product Variant Information section