text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT120S,115

BAT120 Series 25 V 1 A Surface Mount Schottky Barrier Double Diode - SOT-223-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 1mA
Forward Voltage: 400mV
Diode Capacitance-Max: 100pF
Operating Temp Range: -65°C to +125°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$900.00
USD
Quantity
Web Price
1,000
$0.25
2,000
$0.24
3,000
$0.225
5,000
$0.215
10,000+
$0.205
Product Variant Information section