text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT160A,115

60V, 1A Automotive, 4-Pin(3+Tab) SC-73 T/R.

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 350µA
Forward Voltage: 0.65V
Diode Capacitance-Max: 60pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.41
3,000
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section