text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT30FILM

Small Signal 300 mA 530 mV Schottky Diode Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 530mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$924.00
USD
Quantity
Web Price
3,000+
$0.0616
Product Variant Information section