text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42

BAT42 Series 30 V 200 mA Small Signal Schottky Diode Through Hole - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.65V
Power Dissipation: 200mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The BAT42 is a General purpose, metal to silicon diodes featuring very low turn-on voltage fast switching. These devices have integrated protection against excessive voltage such as electrostatic dis-charge.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
24000
Multiple Of:
4000
Total
$1,185.60
USD
Quantity
Web Price
4,000
$0.0609
8,000
$0.0504
12,000
$0.05
20,000
$0.0494
40,000+
$0.0487
Product Variant Information section