text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46WJ,115

BAT46 Series 100 V 250 mA Single Schottky Barrier Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 9µA
Forward Voltage: 710mV
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,682,000
Germany (Online Only):
2,682,000
4,767,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Web Price
3,000
$0.138
6,000
$0.112
9,000
$0.111
12,000+
$0.11
Product Variant Information section