text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54,215

BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 230mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54,215 0.8 V 200 mA 30 V Max Reverse Voltage Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

View the BAT54 series of Schottky diodes

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$134.40
USD
Quantity
Web Price
3,000
$0.0448
9,000
$0.0372
15,000
$0.0368
30,000
$0.0363
60,000+
$0.0358