
SALE
Manufacturer Part #
BAT54,215
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2218 |
Product Specification Section
Nexperia BAT54,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 800mV |
Power Dissipation: | 230mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
$Features & Applications
The BAT54,215 0.8 V 200 mA 30 V Max Reverse Voltage Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package
Features:
- Low forward voltage
- Guard ring protected
- Small plastic SMD package
Applications:
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Blocking diodes
View the BAT54 series of Schottky diodes
Pricing Section
Global Stock:
5,028,000
Germany (Online Only):
5,028,000
On Order:
0
Quantity
Web Price
3,000
$0.015
12,000
$0.0144
45,000
$0.0138
120,000
$0.0134
300,000+
$0.0128
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0164 / Stock: 321,000 Qty: 3,000+$0.0164 Stock: 321,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.015 / Stock: 5,028,000 Qty: 3,000+$0.015 Stock: 5,028,000
- Reel Qty: 3,000+ / Web Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- Reel Qty: 78,000+ / Web Price: $0.0164 / Stock: 0 Qty: 3,000+$0.0164 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount