text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54-TP

BAT54 Series 30 V 200 mA 200 mW Surface Mount Schottky Barrier Diode - SOT-23

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$55.20
USD
Quantity
Web Price
3,000
$0.0184
12,000
$0.0161
45,000
$0.0142
120,000
$0.013
300,000+
$0.0119
Product Variant Information section