text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54C-QR

auto grade Planar Schottky barrier diode with an integrated guard ring for stres

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2150
Product Specification Section
Nexperia BAT54C-QR - Technical Attributes
Attributes Table
Configuration: 1 Pair Common Cathode
Average Rectified Current-Max: 200mA
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Reverse Recovery Time-Max: 5ns
Package Style:  TO-263-3 (D2PAK)
Pricing Section
Global Stock:
141,000
USA:
141,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.40
USD
Quantity
Web Price
3,000
$0.0168
12,000
$0.0156
45,000
$0.0146
90,000
$0.014
225,000+
$0.0134