text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CT-7-F

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The BAT54CT-7-F is a ultra small surface mount schottky barrier diode with a maximum peak current of 600 mA, available in SOT-523 package.

Features:

  • Ultra-Small Surface Mount Package
  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 150 mW
  • Operating and Storage Temperature Range is -65 to +125 °C

Mechanical Data:

  • Case: SOT-523
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish - Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
  • Polarity: See Diagrams Below
  • Weight: 0.002 grams (approximate)

View the available BAT54 series of Schottky Diodes

Pricing Section
Global Stock:
3,250
USA:
3,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.295
100
$0.275
500
$0.24
1,500+
$0.215