text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54FILMY

Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
39000
Multiple Of:
3000
Total
$1,407.90
USD
Quantity
Web Price
3,000
$0.077
9,000
$0.0394
15,000
$0.038
30,000
$0.0361
60,000+
$0.0343
Product Variant Information section