text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54S-7-F

BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT54S-7-F is a part of BAT54S Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Power Dissipation is 200 mW

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0947
100
$0.084
500
$0.0636
1,500+
$0.0526