text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54W-V-GS08

BAT54W Series 30 V 200 mA Small Signal Schottky Diode - SOD123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 240mV
Power Dissipation: 150mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$736.50
USD
Quantity
Web Price
3,000+
$0.0491
Product Variant Information section